Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR30,971.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR30,971.44

*price indicative

RS Stock No.:
241-347
Mfr. Part No.:
168888 NZMH3-4-VE630-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Mount Type

Plug-in

Terminal Type

Screw

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

215.2mm

Depth

335mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM is an advanced moulded case circuit breaker designed to ensure safe and reliable operation in a wide range of applications. With its robust construction and electronic release system, this circuit breaker delivers superior performance and protection, making it an ideal choice for industrial environments. The device accommodates high amperage ratings and is designed for seamless integration into unearthed supply systems. Perfectly suited for demanding installations, it combines durability with precise functionality, ensuring that your electrical systems remain safeguarded against overloads and short circuits. The NZM series reflects Eaton's commitment to innovation and quality, providing peace of mind in every operation.

Designed for applications requiring high voltage and current ratings

Integrated electronic release system for faster response to faults

Robust resistance to thermal and electromagnetic influences

Provides excellent protection against electrical shocks

Built-in temperature rise calculation aids in safe installation

Flexible terminal capacity caters to diverse installation needs

Compact size ensures easy placement in tight spaces

Minimal maintenance requirements contribute to lower lifecycle costs

Compliant with international standards for maximum assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy