Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA, Plug-in

Subtotal (1 unit)*

MYR21,963.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,963.63

*price indicative

RS Stock No.:
247-496
Mfr. Part No.:
168482 NZMN3-VE630-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

50kA

Mount Type

Plug-in

Terminal Type

Screw

Depth

335mm

Height

215.2mm

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM represents the pinnacle of electrical protection and reliability. Expertly designed for demanding environments, it boasts a robust three-pole configuration capable of handling currents up to 630 A. The product ensures optimal functionality with advanced features such as temperature rise management and heat dissipation calculations. With a sleek design and built-in plug-in technique, installation is both straightforward and efficient. Ideal for switchgear applications, this circuit breaker adheres to the highest industry standards, ensuring peace of mind for professionals seeking dependability and ease of integration within their systems. The attention to detail in its engineering guarantees that it can withstand the rigours of daily use while complying with RoHS directives, making it a responsible choice for modern electrical solutions.

Offers a high short-circuit breaking capacity of up to 50 kA

Designed to accommodate a wide range of operational currents

Built-in auxiliary contact capabilities enhance operational flexibility

Features exceptional corrosion resistance for prolonged lifespan

IP20 rating provides adequate protection against solid objects

Equipped with a rocker lever handle for intuitive operation

Streamlined installation process due to its plug-in technology

Screw connection type ensures secure and reliable electrical linking

Complies with international standards for safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy