Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- RS Stock No.:
- 239-783
- Mfr. Part No.:
- 192344 NZMS3-PX630-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR30,413.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,413.50 |
*price indicative
- RS Stock No.:
- 239-783
- Mfr. Part No.:
- 192344 NZMS3-PX630-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274 | |
| Width | 140mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274 | ||
Width 140mm | ||
Depth 335mm | ||
Height 215.2mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM3 PXR25 molded case circuit breaker is engineered to provide unmatched reliability and advanced technology in electrical protection. Designed for systems operating up to 630A at 690V, it integrates energy measurement capabilities and features robust electronic releases for precise performance. With a compact design and plug-in technology, the NZM3 is suited for a variety of applications, guaranteeing excellent functionality and efficiency. Specialised for use in unearthed supply systems, this breaker complies with robust industry standards, ensuring not only safety but also durability in the most demanding environments.
Features LSI overload protection to safeguard against extreme conditions
Offers a USB interface for user-friendly configuration and testing
Built-in energy measurement generates detailed consumption data
Equipped with advanced electronic releases for enhanced precision
Complies with RoHS, ensuring environmentally responsible operation
Provides improved UV resistance for longevity in varied settings
Incorporates a modular design that simplifies installation processes
Supports multiple communication protocols for versatile integration
Designed to operate effectively in a wide temperature range
Features a high short-circuit breaking capacity for superior safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
