Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR27,270.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,270.93

*price indicative

RS Stock No.:
240-923
Mfr. Part No.:
191493 NZMN3-4-VX630/VAR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Screw

Depth

166mm

Height

275mm

Width

185mm

Standards/Approvals

RoHS, IEC/EN 60947

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker is engineered to deliver unparalleled performance and reliability in diverse applications. The Eaton Moeller series NZM circuit breaker offers a formidable rated current of 630A, designed to protect circuits in unearthed supply systems up to 690V. Its electronic release system provides exceptional precision in detecting overloads and short circuits, ensuring maximum operational efficiency. With exemplary thermal and electrical stability, this circuit breaker meets stringent product standards, making it an ideal choice for panel builders and system integrators. Its modular design and easy installation promote flexibility while safeguarding vital electronic infrastructure, leading to enhanced safety and operational continuity in commercial and industrial environments.

Circuit breaker designed for robust protection in electrical installations

Electronic release offers advanced overload and short-circuit detection

Compact dimensions allow for efficient space utilisation in panels

High short-circuit breaking capacity ensures protection against surges

Thermal memory feature optimises performance under varying operating conditions

Diverse mounting methods enable tailored solutions for specific needs

Integrated USB interface facilitates easy configuration and software interaction

Support for multiple terminal connections enhances compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy