Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR38,474.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38,474.41

*price indicative

RS Stock No.:
240-912
Mfr. Part No.:
191384 NZMH3-4-VX630-T-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Terminal Type

Screw

Width

230mm

Depth

260mm

Standards/Approvals

RoHS, IEC/EN 60947

Height

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is engineered for reliability and robust performance in demanding electrical environments. Designed for applications requiring up to 630A, it combines advanced electronic release systems with multiple protection features, ensuring safety and efficiency. With its withdrawable design, installation and maintenance are streamlined, giving you ease and flexibility in managing your power distribution. Featuring a range of certifications and compliance with international standards, this circuit breaker is suitable for use in unearthed supply systems up to 690V. The product not only stands out for its engineering excellence but also for its adaptability in various industrial and commercial settings, offering unparalleled protection against short circuits and overloads.

Advanced electronic release system for precise overload protection

Withdrawable design allows for easy installation and maintenance

Engineered for maximum durability with a lifespan of 15,000 mechanical operations

Complies with international safety standards, ensuring reliable performance

Integrated earth fault protection enhances operational safety

Optional Modbus communication capabilities for enhanced functionality

Temperature rise management data provided for panel builder support

Capability to connect varying conductor sizes for versatile wiring options

Designed for high short-circuit breaking capacities to protect sensitive equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy