Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA

Subtotal (1 unit)*

MYR29,043.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,043.29

*price indicative

RS Stock No.:
248-999
Mfr. Part No.:
191533 NZMS3-4-VX400-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

6kA

Terminal Type

Screw

Height

260mm

Width

230mm

Standards/Approvals

RoHS, IEC/EN 60947

Depth

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for high performance and reliability in demanding electrical applications. Designed specifically for the PXR20 model, this 400A, four-pole breaker combines a compact footprint with robust capabilities, making it ideal for use in unearthed supply systems operating at 690V. This state-of-the-art circuit breaker not only ensures superior protection against overloads and short circuits but also features advanced electronic release systems for enhanced operational safety. Its compatibility with the Power Xpert Protection Manager software facilitates straightforward configuration and testing, making it a definitive choice for modern electrical distribution systems. The NZM series is crafted to meet rigorous compliance standards whilst ensuring optimal heat dissipation and thermal management, which ultimately extends its lifespan and maximises performance.

Incorporates electronic overload protection

Supports a diversity of application requirements

Features a USB interface for easy configuration

Designed for easy integration with Power Xpert software

Offers superior electromagnetic compatibility

Ensures a temperature rise calculation for safety

Provides a high degree of protection against electric shock

Supports a broad terminal capacity for versatile wiring options

Meets stringent RoHS compliance for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy