Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR18,444.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,444.22

*price indicative

RS Stock No.:
239-809
Mfr. Part No.:
191578 NZMN3-VX400-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Terminal Type

Screw

Standards/Approvals

RoHS, IEC/EN 60947

Depth

260mm

Width

185mm

Height

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR20 circuit breaker stands as a pinnacle of protection in electrical systems. Designed for robust functionality, this three-pole, withdrawable unit delivers an impressive current rating of 400A, making it ideal for diverse applications in unearthed supply systems at high voltages. Its advanced electronic release mechanism ensures precision in overload and short-circuit protection, providing peace of mind in demanding environments. Engineered to withstand the rigours of industrial use, this circuit breaker features a compact profile without compromising on durability or safety standards. With compliance to stringent regulations like RoHS and IEC/EN 60947, the NZM3 embodies reliability. Its integration of innovative thermal memory technology and USB interfacing capabilities offers unparalleled flexibility when it comes to configuration and monitoring.

Equipped with LSI overload protection for enhanced safety

Delivers rapid response times with a short-circuit total breaktime of less than 10 ms

Includes comprehensive thermal stability features ensuring operational integrity

Designed for high short-circuit breaking capacity, capable of handling substantial fault currents

Damp heat proofing meets rigorous environmental protection standards

Features a built-in device slide-in technique for ease of maintenance

Facilitates multiple terminations to accommodate various connection types

Offers configurable settings for tailored overload and short-circuit protection

Provides clear installation instructions, ensuring user-friendly setup

Supports a range of auxiliary contact configurations for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy