Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 249-013
- Mfr. Part No.:
- 191588 NZMN3-VX400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,526.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,526.25 |
*price indicative
- RS Stock No.:
- 249-013
- Mfr. Part No.:
- 191588 NZMN3-VX400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, part of the Moeller series NZM, embodies cutting-edge protection technology tailored for robust electrical systems. Engineered to ensure reliability, the device presents a powerful 400A capacity, ready to manage demanding applications efficiently. Its electronic release system guarantees quick, accurate responses to short circuits. Designed with utmost versatility, it accommodates various terminal types, ensuring seamless integration into existing setups. Coupled with LSI overload protection, the breaker protects against potential faults, extending both safety and equipment lifespan. Furthermore, it's suitable for use in environments up to 70°C, making it ideal for industrial settings. This product not only meets but exceeds compliance with international standards, ensuring peace of mind for users across markets.
Delivers superior circuit protection for high-demand applications
Designed for easy integration and flexibility with various terminal types
Equipped with electronic release for swift response to electrical faults
Provides LSI overload protection for enhanced safety and reliability
Built to operate in high temperatures, suitable for tough environments
Complies with international standards, ensuring quality and safety
Offers optional communication capabilities for advanced configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
