Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

MYR16,395.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,395.61

*price indicative

RS Stock No.:
229-681
Mfr. Part No.:
111655 NZMN3-AE400-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

690V dc

Terminal Type

Box

Height

275mm

Depth

166mm

Width

185mm

Standards/Approvals

RoHS

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller NZM molded case circuit breaker is designed for the most demanding electrical applications, ensuring unmatched reliability and safety. Engineered with precision, it offers excellent protection and flexibility, making it ideal for use in various environments. With its robust 400A rating and compact design, this device is optimised for efficient space utilisation and exceptional performance. The circuit breaker features advanced thermal stability and electromagnetic compatibility, ensuring it meets rigorous industry standards. Furthermore, its user-friendly interface and built-in monitoring capabilities facilitate easy installation and maintenance, providing peace of mind for system integrators and panel builders alike. Discover a new standard of circuit protection with this state-of-the-art solution.

Three-pole configuration enhances power management

Built-in device enables efficient fixed installation

Innovative rocker lever handle for seamless operation

IP20 rating ensures suitability for indoor use

Designed for current-dependent heat dissipation

Configurability to meet diverse operational needs

Robust short-circuit and overload protection

Complies with international RoHS directives

Supports a maximum instantaneous current of 4400A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy