Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 246-880
- Mfr. Part No.:
- 192253 NZMH3-PX400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,962.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,962.41 |
*price indicative
- RS Stock No.:
- 246-880
- Mfr. Part No.:
- 192253 NZMH3-PX400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC, RoHS, IECEN 60947 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Height 120.5mm | ||
Depth 275mm | ||
Width 140mm | ||
Standards/Approvals IEC, RoHS, IECEN 60947 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker represents a pinnacle of engineering, designed to deliver integrated energy measurement class 1 and unmatched reliability in operational contexts. Crafted for three-phase applications, this advanced molded case circuit breaker ensures efficient energy management while offering superb protection against overload and short circuits. Its robust design accommodates a current capacity of up to 400A, making it ideal for even the most demanding industrial environments. Additionally, the device includes innovative features such as a USB interface for seamless configuration and integrated energy monitoring, facilitating enhanced operational insights. Built to withstand extreme conditions, the NZM3 circuit breaker also complies with stringent safety standards, ensuring dependable performance and protection for both equipment and personnel alike.
Integrated energy measurement for precise monitoring
Robust design accommodating a 400A current capacity
USB interface for easy configuration and testing
Compliant with RoHS and IEC standards, ensuring safety
Advanced short-circuit protective device for enhanced reliability
Temperature rise data provided for effective panel building
Protection against electric shock, maintaining safety standards
Designed for versatility in unearthed supply systems at 690 V
Offers flexibility with motor drive options available
Mounting method allows for convenient fixed installation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
