Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-190
- Mfr. Part No.:
- 192364 NZMN3-PX400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,015.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,015.62 |
*price indicative
- RS Stock No.:
- 253-190
- Mfr. Part No.:
- 192364 NZMN3-PX400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30 | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 120.5mm | ||
Depth 275mm | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30 | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and reliable molded case circuit breaker designed for superior performance in demanding applications. Equipped with an integrated energy measurement class 1 feature, this circuit breaker handles up to 400A in a three-pole configuration, ensuring seamless energy distribution. With an emphasis on safety and efficacy, it integrates advanced overload and short-circuit protection systems, distinguishing itself in the realm of electrical management. Its compact size and efficient design make it an ideal choice for installation in various settings, supporting unearthed supply systems at voltages up to 690 V. The device not only meets stringent compliance standards but also incorporates several innovative features to enhance operational efficiency and longevity. Designed to address contemporary electrical challenges, it stands as a testament to Eatons commitment to quality and innovation.
Integrated energy measurement for precise monitoring
Three-pole design allows for comprehensive application versatility
Inbuilt LSI overload protection ensures safety against excessive current
USB interface for easy configuration and testing
Damp heat resistant as per IEC standards for reliability in varied environments
Flexibly mounts with a built-in device fixed technique
Short-circuit breaking capacity prevents damage during faults
Electronic release system enhances the response time
Compact dimensions facilitate space-saving installations
Sustainability through RoHS compliance
User-friendly installation with detailed instructions provided
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
