Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-820
- Mfr. Part No.:
- 191612 NZMN3-4-AX400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,219.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,219.33 |
*price indicative
- RS Stock No.:
- 239-820
- Mfr. Part No.:
- 191612 NZMN3-4-AX400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance circuit breaker is designed for robust application in unearthed supply systems, facilitating reliable and efficient operation in a variety of industrial settings. The device features a four-pole configuration, enabling effective power distribution and management with a rated current of 400 A and a voltage rating of 690 V. With its advanced electronic release system, this circuit breaker not only ensures protection against overloads but also excels in short-circuit scenarios. The integrated features make it a quintessential choice for panel builders seeking dependable protection solutions, backed by comprehensive specifications that comply with industry standards. Its design also accounts for environmental considerations, ensuring it operates effectively in diverse operational conditions.
Engineered for comprehensive protection in industrial circuits
Incorporates advanced electronic release technology for precise performance
Ideal for environments requiring reliability in unearthed supply systems
Customisable installation options provide flexibility for various setups
Enhanced thermal management to accommodate extreme ambient temperatures
Meets stringent compliance requirements for operational safety
Compact design ensures efficient utilisation of panel space
Supports a wide range of terminal capacities for versatile connectivity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
