Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA, Plug-in
- RS Stock No.:
- 231-261
- Mfr. Part No.:
- 111657 NZMN3-4-AE400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,444.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,444.95 |
*price indicative
- RS Stock No.:
- 231-261
- Mfr. Part No.:
- 111657 NZMN3-4-AE400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 185mm | |
| Standards/Approvals | RoHS | |
| Height | 275mm | |
| Depth | 166mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 185mm | ||
Standards/Approvals RoHS | ||
Height 275mm | ||
Depth 166mm | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is a robust solution designed for optimal performance in electrical systems. With its four-pole configuration and a substantial current rating of 400A, this device offers reliable protection against overload and short-circuit conditions. The advanced design includes features that ensure compliance with international standards, while its built-in device technology optimises heat dissipation, enhancing operational efficiency. This circuit breaker caters to the needs of panel builders, providing clear guidelines for installation and maintenance, thus ensuring long-term reliability and safety of electrical systems. The NZM series is known for its versatility, making it suitable for a wide range of applications while adhering to the highest safety standards.
Offers comprehensive protection against electrical faults
Designed with heat dissipation in mind for enhanced reliability
Suitable for diverse industrial applications
Complies with RoHS standards for environmental safety
Streamlines installation with clear specifications for panel builders
Optimised for high-performance electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
