Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR17,462.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,462.20

*price indicative

RS Stock No.:
231-666
Mfr. Part No.:
110889 NZMN3-AE400-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

140mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

166mm

Height

275mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is designed for performance and reliability in critical applications. This sophisticated device provides three-pole disconnection with a rated current of 400 A, ensuring comprehensive protection against short circuits and overloads. Integrating advanced electronic release technology, it guarantees swift disruption of current during fault conditions. Crafted for flexibility, it caters to the needs of unearthed supply systems up to 690 V, making it ideal for diverse industrial environments. Rigorous international compliance standards underline its credibility, while features such as a robust IP66 rating ensure exceptional durability in demanding settings. Its sleek design facilitates easy integration into existing systems, further enhancing usability.

Designed for three-pole disconnection for enhanced circuit protection

Equipped with advanced electronic release technology for rapid fault interruption

Rated for 400 A, catering to high-demand electrical applications

Meets international compliance standards, ensuring reliability and safety

Compatible with unearthed supply systems up to 690 V, offering versatility

Features a robust IP66 rating for exceptional durability in harsh environments

Sleek and modern design for streamlined integration into existing systems

High short-circuit breaking capacity to handle severe fault conditions

Simplifies panel building and system installation with flexible connection options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy