Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR18,520.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,520.83

*price indicative

RS Stock No.:
231-654
Mfr. Part No.:
110841 NZMN3-AE400-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

320V ac

Terminal Type

Screw

Depth

260mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

185mm

Height

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM Molded Case Circuit Breaker represents a pinnacle of engineering excellence in power protection solutions. This three-pole circuit breaker, with a rated current of 400A, is purposefully designed for the demands of modern electrical systems, offering both robustness and reliability. Incorporating advanced electronic release technology, it ensures swift response in critical fault conditions, together with a superior insulation voltage rating of 1000V AC. Whether deployed in industrial or commercial environments, this circuit breaker adapts seamlessly, providing exceptional short-circuit breaking capacities and durable operation across various load types. From installation to everyday use, the NZM is built to enhance safety and operational efficiency, while adhering to stringent compliance standards.

Robust construction ensures longevity in demanding applications

Designed for easy integration into unearthed supply systems

Advanced electronic releases provide high precision in fault detection

High short-circuit making capacity protects against voltage spikes

Versatile mounting method facilitates simplified installation

Designed to withstand extreme ambient temperatures

Diverse terminal capacity options accommodate various conductor types

Compliant with international safety standards for peace of mind

Integrated thermal memory maintains operational reliability

Optimised for outdoor and indoor applications with relevant protection degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy