Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 232-054
- Mfr. Part No.:
- 110878 NZMH3-4-AE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR27,898.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,898.00 |
*price indicative
- RS Stock No.:
- 232-054
- Mfr. Part No.:
- 110878 NZMH3-4-AE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 230mm | |
| Height | 346mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 230mm | ||
Height 346mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers exceptional performance and reliability for a variety of applications. As a four-pole, 400A circuit breaker, it excels in protecting circuits from overload and short-circuit conditions, ensuring the safe operation of your electrical systems. Designed with advanced electronic release technology, this breaker provides precise current settings and rapid response to fault conditions. Its robust design features superior thermal stability and corrosion resistance, making it suitable for demanding environments. The NZM series is ideal for use in industrial and commercial applications, delivering peace of mind through its high-quality engineering and compliance with international standards. With versatile installation options and generous terminal capacity, this circuit breaker integrates seamlessly into your switchgear setup, enhancing the overall safety and efficiency of your electrical system.
High-performance circuit protection for industrial and commercial applications
Advanced electronic release system for precise control over current settings
Designed for both operational and thermal stability in demanding environments
Corrosion-resistant construction for prolonged durability
Four-pole configuration supports a wide range of electrical setups
Flexible installation options accommodate various switchgear designs
Enhanced safety features ensure compliance with international standards
Generous terminal capacity allows for easy cable connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
