Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 255-930
- Mfr. Part No.:
- 265897 NZMH3-4-AE400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,434.26
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR22,434.26 |
*price indicative
- RS Stock No.:
- 255-930
- Mfr. Part No.:
- 265897 NZMH3-4-AE400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IP40, IEC 60068-2-30, IP66, IP20, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110 | |
| Width | 185mm | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IP40, IEC 60068-2-30, IP66, IP20, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110 | ||
Width 185mm | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is an advanced solution for electrical protection, designed to enhance operational safety and efficiency in various applications. It guarantees reliable performance with its robust four-pole configuration, it operates seamlessly in unearthed supply systems and provides comprehensive short-circuit protection. Built with a strong emphasis on compliance, this circuit breaker adheres to IEC/EN standards, ensuring that it meets industry safety requirements. With advanced electronic release mechanisms, it delivers precise overload and short-circuit current settings, making it ideal for modern electrical installations.
User-friendly installation simplifies setup
Flexible terminal capacity for a variety of cable connections
Endures up to 15000 mechanical operations for longevity
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
