Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR21,787.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,787.02

*price indicative

RS Stock No.:
232-048
Mfr. Part No.:
110850 NZMH3-AE400-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

260mm

Height

346mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

185mm

Break Time

10 ms

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker exemplifies advanced engineering with a robust design for reliable performance in industrial applications. Built to handle high electrical loads, this circuit breaker features a three-pole configuration with a current rating of 400A, making it ideal for demanding environments. Its innovative electronic release system ensures quick and precise protection against overloads and short-circuits, while the withdrawable unit helps streamline maintenance and improve operational efficiency. Adaptable to various installation conditions, this circuit breaker supports a wide array of terminal configurations and offers exceptional compliance with international safety standards, promoting both functionality and peace of mind for users.

Utilises an electronic release system for enhanced protection

Designed for use in unearthed supply systems at 690V

Offers maximum adaptability with multiple terminal capacities for connection

Ensures long lifespan with tested mechanical endurance

Features significant short-circuit breaking capacity for reliable operation

Provides advanced temperature rise management capabilities

Includes corrosion resistance features to endure harsh environments

Catering to a variety of applications with an isolation voltage of 500V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy