Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR17,692.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,692.41

*price indicative

RS Stock No.:
253-517
Mfr. Part No.:
259117 NZMH3-AE400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Standards/Approvals

IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2, RoHS

Depth

166mm

Height

275mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is engineered for demanding applications, offering exceptional performance and reliability. With a robust design, this model provides effective circuit protection, ensuring safety in unearthed supply systems up to 690V. Its electronic release system enhances precision in managing overloads and short circuits, making it suitable for various industrial environments. The circuit breaker is built to withstand high short-circuit currents while optimising heat dissipation during operation, reflecting Eaton's commitment to quality and safety standards. Incorporating advanced technological features, it supports efficient circuit management and integrates seamlessly into existing electrical systems, making it an indispensable component for modern installations.

Robust construction meets the highest safety standards

High short-circuit resistance enhances system reliability

Suitable for both mechanical and electrical lifespan ensuring durability

Versatile terminal capacities accommodate various conductor types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy