Eaton, NZM, NZM3 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-633
- Mfr. Part No.:
- 269319 NZMH3-VEF400-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,849.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,849.40 |
*price indicative
- RS Stock No.:
- 259-633
- Mfr. Part No.:
- 269319 NZMH3-VEF400-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM3 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 140mm | |
| Standards/Approvals | CSA, IEC 60947-2, UL 489 | |
| Width | 166mm | |
| Height | 297mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Tripping Characteristics | Adjustable overload, short-circuit current settings | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM3 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 140mm | ||
Standards/Approvals CSA, IEC 60947-2, UL 489 | ||
Width 166mm | ||
Height 297mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Tripping Characteristics Adjustable overload, short-circuit current settings | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is engineered to deliver reliable protection for high-current applications. With its robust design and advanced electronic release system, this circuit breaker offers enhanced operational safety and performance for demanding electrical environments. Ideal for use in North America, it supports three-pole configurations with exceptional breaking capacity, making it suitable for a variety of industrial applications. Its combination of advanced features, compliance with stringent regulatory standards, and user-friendly installation makes it a premier choice for panel builders and electrical engineers seeking durable and efficient circuit protection solutions.
Designed with exceptional corrosion resistance to withstand harsh environments
Incorporates adjustable overload and short-circuit release settings for tailored protection
Features a finger and back-of-hand proof design to enhance user safety
Delivers low thermal memory with r.m.s. value measurements for improved performance
Supports a temperature operating range from -25 °C up to 70 °C for versatile applications
Equipped with a fixed built-in installation method for ease of integration
Offers a mechanical lifespan of up to 15,000 operations for long-term reliability
Provides a compact design, facilitating efficient use of installation space
Related links
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
