Eaton, NZM, NZM3 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-638
- Mfr. Part No.:
- 269336 NZMH3-VE400-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,849.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,849.40 |
*price indicative
- RS Stock No.:
- 259-638
- Mfr. Part No.:
- 269336 NZMH3-VE400-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM3 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 166mm | |
| Standards/Approvals | CSA, CSAC. . 509, IEC 60947, IECEN 60947, UL 489 | |
| Depth | 140mm | |
| Height | 297mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM3 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 166mm | ||
Standards/Approvals CSA, CSAC. . 509, IEC 60947, IECEN 60947, UL 489 | ||
Depth 140mm | ||
Height 297mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton offers unparalleled performance and reliability in managing electrical circuits. Engineered for a variety of applications, it features a three-pole configuration with a robust breaking capacity, ensuring comprehensive protection against overloads and short circuits. Tailored specifically for the North American market, the breaker adheres to stringent safety standards, making it an ideal choice for both industrial and commercial installations. Its innovative design guarantees enhanced durability and ease of installation, allowing panel builders to integrate it seamlessly into their systems. With an impressive rating of 400A and versatile operational capabilities, this circuit breaker is a significant asset for any electrical setup, ensuring optimal performance and safety.
Designed for high-performance in demanding electrical environments
Offers adjustable overload and short-circuit settings for precise control
Complies with international safety and compliance standards
Incorporates advanced electronic release technology for timely reaction
Boasts a high mechanical lifespan, ensuring longevity and reduced maintenance costs
Offers a range of terminal capacities to accommodate various conductor sizes
Delivers effective surge protection to safeguard sensitive equipment
Engineered for easy installation with clear instruction guidelines
Related links
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
