Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR20,969.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,969.75

*price indicative

RS Stock No.:
244-248
Mfr. Part No.:
168908 NZMH3-VE400-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Mount Type

Plug-in

Terminal Type

Screw

Depth

335mm

Height

215.2mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

185mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker combines innovative design with robust functionality, catering to high-demand electrical applications. This advanced circuit breaker is engineered for reliability, offering superior protection in unearthed supply systems, capable of handling substantial operational currents up to 400A. Designed for ease of installation, it features built-in plug-in technology and supports various terminal capacities. As a versatile component in electrical circuits, the circuit breaker ensures compliance with stringent standards, safeguarding both equipment and users. Elevate your electrical systems with this sophisticated solution, which expertly balances performance and safety, making it an essential choice for contemporary electrical management.

Equipped with electronic release for enhanced performance

Versatile operational capacity, supporting multiple applications

Built-in diagnostic features aid troubleshooting

Advanced protection mechanisms for enhanced operational safety

Designed for easy integration into existing systems

Compact design allows for efficient use of space

Robust construction suited for challenging operating environments

High melting point materials ensure longevity and durability

Meets international safety and quality standards

Optimised for energy efficiency, reducing operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy