Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA, Plug-in
- RS Stock No.:
- 247-499
- Mfr. Part No.:
- 168514 NZMN3-4-VE400/250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,445.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,445.28 |
*price indicative
- RS Stock No.:
- 247-499
- Mfr. Part No.:
- 168514 NZMN3-4-VE400/250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Standards/Approvals | RoHS | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Standards/Approvals RoHS | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM exemplifies robust engineering tailored to meet the demands of modern electrical systems. Designed for high-performance applications, this device integrates exceptional protection features with a compact design. It effectively manages current ratings up to 400A, ensuring reliable operation in critical environments. The unit's innovative functionalities, including a withdrawable configuration, facilitate ease of installation and maintenance. Moreover, its compliance with stringent safety standards underscores its reliability and resilience under various operational conditions. Ideal for panel builders and electrical contractors, this circuit breaker promises durability and efficiency, making it the preferred choice for enhancing electrical safety and performance.
Designed to accommodate four-pole connections for versatile applications
Integrates advanced overload and short-circuit protection for increased safety
Features a built-in device plug-in technique for straightforward installation
Offers various current settings to suit specific operational requirements
Constructed with materials that meet electromagnetic compatibility specifications
IP20 rated for protection against foreign objects, ensuring longevity
Empowers panel builders through detailed heat dissipation data
Accorded with a high breaking capacity to handle fault conditions effectively
Includes a rocker lever handle for convenient operation and control
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
