Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 253-618
- Mfr. Part No.:
- 265964 NZMH3-4-VE400/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,064.18
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR25,064.18 |
*price indicative
- RS Stock No.:
- 253-618
- Mfr. Part No.:
- 265964 NZMH3-4-VE400/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-78 | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-78 | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Characteristics Adjustable Delay Setting | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for superior performance in critical electrical systems. It provides reliable protection against overloads and short circuits, ensuring operational continuity in demanding environments. This four-pole circuit breaker combines advanced electronic release technology with robust mechanical design, making it an ideal choice for various industrial applications. With certifications like RoHS compliance and adherence to IEC/EN 60947 standards, this circuit breaker guarantees both safety and efficiency.
Voltage rating is 690 V
High short-circuit breaking capacities protect circuits from unexpected faults
Adjustable delay settings assist in managing current peaks effectively
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
