Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR24,273.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,273.27

*price indicative

RS Stock No.:
231-546
Mfr. Part No.:
119367 NZMH3-VE400-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

166mm

Height

275mm

Width

140mm

Standards/Approvals

IEC

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is expertly designed for enhanced electrical protection in industrial environments. This three-pole circuit breaker, rated at 400A and 1000V, integrates robust technology to manage current fluctuations with precision. Its electronic release system not only ensures reliable performance but also offers adjustable settings to accommodate diverse operational needs. Featuring compact dimensions and a user-friendly installation design, this circuit breaker fits seamlessly into existing setups, delivering exceptional durability and compliance with stringent safety standards. With a focus on thermal stability and electromagnetic compatibility, The Eaton Moeller circuit breaker is an ideal choice for any electrical panel requiring a dependable power management solution.

Delivers precise current measurement for optimal performance

Compact design maximises space efficiency in installations

Adjustable delay settings alleviate current peaks effectively

Built-in protection features ensure longevity and reliability

User-friendly handling with a rocker lever for ease of operation

Extensive compatibility with a broad range of conductor sizes

Facilitates enhanced thermal management for prolonged usage

Designed to comply with strict safety regulations and standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy