Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR24,406.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,406.73

*price indicative

RS Stock No.:
229-786
Mfr. Part No.:
119366 NZMH3-ME450-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

450A

Breaking Capacity

9kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Terminal Type

Screw

Height

275mm

Standards/Approvals

IEC

Width

140mm

Depth

166mm

COO (Country of Origin):
RO
The Eaton Moeller NZM series offers a high-performance solution in the realm of molded case circuit breakers. Engineered for robustness, this three-pole circuit breaker delivers exceptional motor protection and withstands an impressive voltage of up to 1000 V. Built for versatile applications, it is designed to manage an amperage rating of 450 A with precision, ensuring optimal safety and reliability across various environments. The electronic release system guarantees quick response times in case of overload or short-circuit conditions, whilst the ergonomic rocker lever enhances user interaction. Supported by a comprehensive suite of compliance certifications, this circuit breaker meets international standards, making it a trustworthy choice for critical electrical installations.

Efficient motor protection reduces downtime and enhances operational reliability

Designed with a robust design to withstand harsh operational environments

Maintains compliance with RoHS and IEC standards for assured quality

Electronics capabilities enable precise current control and protection settings

Versatile installation methods cater to diverse application needs

Compact dimensions allow for space-efficient installations without compromising performance

Terminals designed for easy connectivity to streamline installation

Built-in features support heavy-duty usage with high-frequency operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy