Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- RS Stock No.:
- 229-465
- Mfr. Part No.:
- 110848 NZMN3-ME450-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,120.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,120.49 |
*price indicative
- RS Stock No.:
- 229-465
- Mfr. Part No.:
- 110848 NZMN3-ME450-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 346mm | ||
Depth 260mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series nzm molded case circuit breaker stands out as an advanced solution for electrical circuit protection. Designed for high performance, this three-pole, 450A withdrawable unit combines reliability and efficiency, catering to the needs of modern electrical systems. Crafted with compliance to international standards, it ensures robust protection against overloads and short circuits. The device not only supports seamless integration into unearthed supply systems at 690V but also offers features such as automatic monitoring and adjustable settings for enhanced operational efficiency. Its compact design facilitates ease of installation and maintenance, making it a preferred choice for panel builders seeking dependable circuit protection.
Delivers superior protection against overloads and short circuits
Offers ease of installation with a slide-in technique
Specially designed for use in unearthed supply systems
Equipped with electronic release for precise control
Features a comprehensive degree of protection against various environmental factors
Allows for a significant number of operations, ensuring durability
Enables thermal memory functionality for enhanced reliability
Provides flexibility with adjustable time delay settings
Includes provisions for extensive terminal connections to accommodate various installations
Complies with extensive international standards for electrical safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
