Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR17,237.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,237.93

*price indicative

RS Stock No.:
258-670
Mfr. Part No.:
284468 NZMN3-ME450
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

450A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

275mm

Depth

166mm

Width

166mm

Standards/Approvals

UL 489, IEC 60947-2, UL/CSA, IEC/EN 60947, RoHS, IEC, UL Listed, CE, CSA

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed meticulously for reliable power management. Engineered for exceptional performance, this versatile circuit breaker offers comprehensive protection and control for various applications, particularly in environments requiring dependable electrical safety. Its robust construction and advanced features make it ideal for both commercial and industrial use, ensuring seamless operation under demanding conditions. With a focus on efficiency, it adheres to stringent compliance standards while delivering ease of installation and maintenance. The compact design of the circuit breaker allows for reduced space usage without compromising functionality, making it a smart choice for modern electrical systems.

Offers thermal protection and robust overload current settings for enhanced safety

Complies with international standards for electromagnetic compatibility and corrosion resistance

Fitted with an electronic release system for precise short-circuit protection

Designed for both fixed and built-in mounting, ensuring flexibility in installation

High degree of protection rated IP20, suitable for use in various environments

Features a variety of terminal capacities to accommodate different conductor types

Provides reliable short-circuit breaking capacities across multiple voltage ratings

Incorporates shock resistance, ensuring durability in tough conditions

Meets rigorous requirements for thermal stability, contributing to long-term reliability

Instantaneous current settings enhance operational efficiency and response times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy