Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR19,260.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,260.88

*price indicative

RS Stock No.:
247-497
Mfr. Part No.:
168485 NZMN3-ME450-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

450A

Breaking Capacity

5kA

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

RoHS, IEC/EN 60947

Width

140mm

Height

215.2mm

Depth

335mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional performance and reliability in demanding applications. With a robust design rated at 450A and 3 poles, this electronic circuit breaker ensures superior protection against electrical faults. The unit adheres to international standards including IEC/EN 60947, making it compliant and versatile for a variety of industrial uses. With its compact dimensions and plug-in installation method, it eliminates cumbersome wiring, allowing for swift and efficient setup. The NZM series also prioritises user safety with features like finger-proof design, ensuring that it meets the rigorous requirements of modern electrical systems while delivering outstanding operational longevity.

Designed for 450A capacity, catering to high-demand operational environments

3-pole construction provides robust protection for three-phase applications

Integrated electronic release system enhances overall reliability in fault detection

Plug-in unit ensures easy installation and maintenance for technicians

Complies with RoHS and IEC standards, offering peace of mind in compliance

Adaptable to different terminal connections for flexible installation options

Damp heat and cyclic proofing ensure safe operation in challenging conditions

Electronic tripping class optimises performance while minimising nuisance trips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy