Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- RS Stock No.:
- 246-907
- Mfr. Part No.:
- 192333 NZMH3-PMX450-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,125.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,125.37 |
*price indicative
- RS Stock No.:
- 246-907
- Mfr. Part No.:
- 192333 NZMH3-PMX450-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 215.2mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC 60068-2-30 | |
| Depth | 335mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 215.2mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC 60068-2-30 | ||
Depth 335mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker combines advanced technology with reliable performance for power distribution applications. Designed for seamless integration, it features an integrated energy measurement class 1, making it ideal for modern energy management solutions. The NZM3 PXR25 model offers robust protection with a rating of 450A and is built with plug-in technology, ensuring easy installation and maintenance. Its compact dimensions and high compliance with international safety standards make it suitable for various industrial environments. Experience peace of mind with the enhanced features designed for enduring performance under demanding conditions.
Provides flexible operation in unearthed supply systems
Equipped with advanced thermal protection mechanisms
Optimised for efficiency with energy measurement capabilities
Designed to withstand high thermal stress for improved durability
Meets rigorous electromagnetic compatibility standards
Features a user-friendly rocker lever for intuitive control
Offers a proven lifespan for both electrical and mechanical operations
Utilises electronic release for fast and reliable circuit interruption
Supports adaptable terminal capacity to accommodate various wiring needs
Constructed to endure environmental challenges, ensuring long-term reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
