Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR24,973.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,973.50

*price indicative

RS Stock No.:
239-777
Mfr. Part No.:
192327 NZMH3-PMX450
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

450A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

275mm

Height

120.5mm

Standards/Approvals

IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, RoHS

Width

140mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton is a robust solution engineered for reliability and performance in demanding environments. It features an integrated energy measurement class 1, accommodating up to 630A with a three-pole configuration. This device is designed for seamless operation in unearthed supply systems at voltages up to 690V, ensuring both safety and efficiency. Its electronic release mechanism and electrical connection type of screw connection provide a high degree of usability, while the temperature rise and heat dissipation aspects have been meticulously calculated for optimum performance. This circuit breaker is perfect for applications requiring high precision and durability, reinforcing Eaton's commitment to excellence in electrical safety and management.

Integrated energy measurement for accurate monitoring

Robust design suitable for high-demand industrial settings

Three-pole configuration enhances safety and efficiency

Screw terminal connections simplify installation

Electronically controlled for superior performance

Temperature rise managed for enhanced reliability

Utilises advanced materials for corrosion resistance

Offers comprehensive short-circuit protection mechanisms

Designed to withstand electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy