Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 247-522
- Mfr. Part No.:
- 168912 NZMH3-ME450-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,703.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,703.22 |
*price indicative
- RS Stock No.:
- 247-522
- Mfr. Part No.:
- 168912 NZMH3-ME450-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 335mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 335mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 215.2mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker represents a pinnacle of reliability and performance in electrical protection. Designed for heavy-duty applications, it ensures robust control and protection for your electrical systems. With an impressive rated current of 450A, this circuit breaker caters to even the most demanding environments. Engineered for ease of installation, the withdrawable unit design allows for quick maintenance and seamless integration into your existing systems. Equipped to handle extensive operational requirements, it offers exceptional short-circuit breaking capabilities, ensuring lasting protection for your circuitry. The innovative design not only meets crucial safety standards but also enhances the longevity of your electrical installations, making it an indispensable asset for modern industrial setups.
Robust withdrawable unit design facilitates easy maintenance
Exceptional short-circuit breaking capabilities ensure enhanced safety
Handles high currents with superior thermal and mechanical endurance
Compact dimensions simplify installation in confined spaces
Compliant with various international safety standards for peace of mind
Geared for use in unearthed supply systems at high voltages
Advanced electronic release system maximises operational reliability
Requires minimal downtime during maintenance, enhancing operational efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
