Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 240-910
- Mfr. Part No.:
- 191373 NZMH3-MX350-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,110.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,110.70 |
*price indicative
- RS Stock No.:
- 240-910
- Mfr. Part No.:
- 191373 NZMH3-MX350-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 215.2mm | ||
Depth 335mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 Molded Case Circuit Breaker is engineered for superior protection in demanding environments. Merging cutting-edge electronic release systems with robust mechanical functionality, this circuit breaker ensures dependable performance under various operational conditions. With a rated uninterrupted current of 350 A and an operational voltage of up to 690 V, it confidently meets the challenges posed by diverse industrial applications. Its compact design and advanced features empower you to mitigate risks effectively while maintaining operational integrity. Designed for seamless integration and flexible installation, this circuit breaker offers peace of mind, knowing that advanced thermal and short-circuit protection mechanisms are at play. This product is compliant with stringent international standards, assuring you of its reliability and performance in a range of supply systems.
Offers exceptional thermal protection to safeguard against overloads
Features a compact design that optimises space without compromising performance
Incorporates a plug-in technique for easy installation and replacement
Designed to meet demanding environmental standards for moisture and heat resilience
Equipped with electronic release mechanisms for precise tripping characteristics
Provides clear compliance with IEC/EN safety certifications
Flexibly adapts to different conductor sizes, enhancing installation versatility
Integrates sophisticated testing and verification measures for heightened reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
