Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 244-249
- Mfr. Part No.:
- 168911 NZMH3-ME350-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,418.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,418.57 |
*price indicative
- RS Stock No.:
- 244-249
- Mfr. Part No.:
- 168911 NZMH3-ME350-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 335mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 215.2mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker represents a pinnacle of reliability and efficiency in the realm of electrical protection. Designed to cater to high-demand applications, this circuit breaker ensures optimal safety and performance while facilitating seamless operations. Built to accommodate a rated current of 350A, it excels in unearthing supply systems at voltage ratings up to 690V. With its innovative electronic release system and robust features, this circuit breaker integrates advanced technology, providing comprehensive monitoring capabilities. Complying with international standards, it guarantees an environment-friendly and sustainable operation, making it the ideal choice for modern electrical installations. Its compact design and user-friendly installation instructions aid in simplifying setup, ensuring that each deployment meets stringent safety criteria.
Features an electronic release for enhanced operational reliability
Complies with IEC/EN 60947 standards for maximised safety
Designed for high short-circuit breaking capacity
Optimised for seamless integration in unearthed supply systems
Adapts to diverse electrical connections with multiple terminal capacities
Engineered to handle extreme environmental conditions
Provides advanced monitoring with thermal protection capabilities
Rugged construction ensures durability in challenging operational environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
