Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- RS Stock No.:
- 232-051
- Mfr. Part No.:
- 110856 NZMH3-ME350-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,271.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,271.99 |
*price indicative
- RS Stock No.:
- 232-051
- Mfr. Part No.:
- 110856 NZMH3-ME350-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 260mm | |
| Height | 346mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 260mm | ||
Height 346mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a state-of-the-art molded case circuit breaker designed for high-performance applications. Featuring a three-pole configuration and capable of handling substantial currents, this circuit breaker is engineered for reliability in both commercial and industrial settings. With an impressive rated uninterrupted current capacity, it ensures that your circuits are adequately protected against overloads and short circuits. Enhanced with advanced electronic release mechanisms, this device not only guarantees swift responses but also allows for adjustable settings tailored to specific operational needs. The robust design incorporates multiple environmental protections, resulting in enduring performance under varying conditions. From its easy installation to comprehensive compliance with international standards, this circuit breaker stands out as a dependable choice for modern electrical systems.
Robust design suitable for demanding environments
Easy installation through a slide-in mounting method
Enhanced safety with thermal protection features
Adjustable time delay settings to manage current peaks effectively
Significant short-circuit breaking capacity to safeguard against faults
Compliant with international quality and safety standards
Electronic release system ensuring precise performance
Versatile terminal capacity accommodating various connection types
Temperature rise evaluations supported by detailed data from the manufacturer
Superior ambient temperature tolerance, suitable for diverse applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
