Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR27,484.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,484.36

*price indicative

RS Stock No.:
239-780
Mfr. Part No.:
192338 NZMH3-PMX350-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

350A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

185mm

Height

260mm

Depth

346mm

Standards/Approvals

IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC 60068-2-30

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker from Eaton is a forefront solution in energy management, expertly designed for optimal performance in demanding environments. This advanced moulded case circuit breaker seamlessly integrates energy measurement class 1 functionality, enabling you to monitor and manage power usage effectively. With a robust 350A three-pole configuration and a withdrawable unit design, it offers unparalleled flexibility and ease of maintenance. Its compliance with IEC standards ensures reliability and safety, making it ideal for industrial and commercial applications alike. Designed for tough conditions, this product is built to deliver superior protection and switching capabilities, ensuring peace of mind for operators and engineers.

Integrated energy measurement enhances monitoring capabilities

Robust moulded case design ensures long-lasting durability

Withdrawable unit offers efficient maintenance access

Class 1 functionality supports precise energy management

Three-pole configuration accommodates extensive electrical systems

Compliant with rigorous IEC standards for enhanced safety

Optimised for operation in harsh environments with significant temperature ranges

Offers adjustable time delay settings to manage current peaks effectively

Supports both AC and DC installations for versatile applications

High short-circuit breaking capacity guarantees effective overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy