Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 242-930
- Mfr. Part No.:
- 192326 NZMH3-PMX350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,630.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,630.86 |
*price indicative
- RS Stock No.:
- 242-930
- Mfr. Part No.:
- 192326 NZMH3-PMX350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110 | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110 | ||
Depth 275mm | ||
Height 120.5mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker redefines reliability with its sophisticated electronic design, ideal for effective energy management. Designed for robustness, this three-pole model is crafted to handle currents up to 400A, ensuring protection in demanding electrical environments. Its compact dimensions and versatile terminal connections facilitate seamless integration into diverse systems. Featuring class 1 energy measurement, it provides accurate consumption data, enhancing operational efficiency. The NZM series also boasts exceptional short-circuit protection, making it a trusted choice for varying applications. With rigorous compliance to critical IEC/EN standards, this product guarantees both safety and performance in all scenarios, ensuring peace of mind for users.
Equipped with an electronic release system for enhanced precision
Designed to operate under extreme conditions with classes of protection
Integrates easily with existing infrastructures due to its flexible mounting options
Features overload and short-circuit protection tailored for reliable motor safeguarding
Offers significant flexibility in terminal connections for varied conductor types
Provides clear and detailed diagnostics for effective energy monitoring
Built to withstand high operational cycles with robust mechanical durability
Specifically created for optimal performance in unearthed supply systems
Enhances the user experience with intuitive operation through rocker lever control
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
