Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 550A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-635
- Mfr. Part No.:
- 269322 NZMH3-VEF550-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR27,636.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,636.60 |
*price indicative
- RS Stock No.:
- 259-635
- Mfr. Part No.:
- 269322 NZMH3-VEF550-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 550A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 140mm | |
| Width | 166mm | |
| Standards/Approvals | RoHS, UL 489, CSA, IEC | |
| Height | 297mm | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 550A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 140mm | ||
Width 166mm | ||
Standards/Approvals RoHS, UL 489, CSA, IEC | ||
Height 297mm | ||
Tripping Characteristics Electronic Release | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker revolutionises power distribution with its advanced features and robust design. Engineered to provide exceptional performance in demanding applications, this three-pole, 550A circuit breaker is the perfect solution for controlling and protecting electrical circuits in commercial and industrial environments. With a dedicated focus on safety and reliability, the circuit breaker adheres to stringent international standards, ensuring optimal performance under various operating conditions. Its electronic release system promotes precise control and enhances safety by minimising risks of circuit overloads. Coupled with comprehensive compliance certifications, this device is specially tailored for the North American market, making it an indispensable component for modern electrical infrastructure.
Three-pole configuration ensures reliable circuit protection
Electronic release system allows for precise overload management
Designed specifically to meet North American regulations
Robust construction withstands high operational demands
Compatible with a range of applications including feeder and branch circuits
Superior short-circuit breaking capacity enhances safety and reliability
Temperature stability ensures consistent performance in various conditions
User-friendly installation with comprehensive technical support available
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
