Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 256-016
- Mfr. Part No.:
- 269287 NZMH3-AEF450-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,648.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,648.92 |
*price indicative
- RS Stock No.:
- 256-016
- Mfr. Part No.:
- 269287 NZMH3-AEF450-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 166mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, CSA, UL, RoHS conform, CE, IEC 60068-2-78 | |
| Height | 297mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 166mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, CSA, UL, RoHS conform, CE, IEC 60068-2-78 | ||
Height 297mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for robust performance in electrical systems. With a three-pole configuration and a rated current of 450A, it efficiently manages power distribution while providing exceptional overload protection. The unit's unique electronic release mechanism ensures swift interruption in the event of a short circuit, safeguarding connected equipment with precision. Ideal for use in complex applications, this circuit breaker complies with rigorous international standards, confirming its reliability and safety. The device integrates seamlessly into existing electrical infrastructures and is specially engineered for the North American market, making it an invaluable addition for panel builders. With comprehensive certifications, including RoHS conformance and UL listings, this product exemplifies quality and expertise, catering to the sophisticated needs of modern electrical installations.
Electronic release system for enhanced safety and responsiveness
Three-pole configuration delivering reliable power distribution
Compatible with both UL and IEC standards for versatility
Robust design capable of withstanding high operational stresses
Optimal for varied applications, including feeder and branch circuits
Low temperature rise ensures operational efficiency in confined spaces
Designed to provide superior electromagnetic compatibility
Easy installation and integration into existing switchgear configurations
Durable construction aligned with moisture and UV radiation resistance
Minimal maintenance required, ensuring longevity in service
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
