Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 255-669
- Mfr. Part No.:
- 269286 NZMH3-AEF400-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,189.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,189.17 |
*price indicative
- RS Stock No.:
- 255-669
- Mfr. Part No.:
- 269286 NZMH3-AEF400-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Width | 140mm | |
| Depth | 166mm | |
| Standards/Approvals | VDE 0106 Part 110, IP66, CSA, CE, UL, IEC 60068-2-30, IP40, IEC 60068-2-78, IEC/EN 60947-2, RoHS, DIN EN 50274, IP20 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 297mm | ||
Width 140mm | ||
Depth 166mm | ||
Standards/Approvals VDE 0106 Part 110, IP66, CSA, CE, UL, IEC 60068-2-30, IP40, IEC 60068-2-78, IEC/EN 60947-2, RoHS, DIN EN 50274, IP20 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver robust protection and reliability for a range of applications. With its advanced electronic release system and the capacity to handle short-circuit currents, this product ensures superior performance in protecting electrical circuits. Its thoughtful design caters to the stringent requirements of the North American market, providing safe and efficient operation under varying conditions. This circuit breaker is engineered with comprehensive compliance standards, guaranteeing functionality and peace of mind for its users. Beyond its commendable specifications, the NZM brings an ease of installation and maintenance that is essential in commercial and industrial settings, proving to be a wise investment for any electrical setup.
Offers comprehensive protection for branch circuits and feeder circuits
Designed for use in unearthed supply systems up to 690 V
Embodies a temperature rise calculation that facilitates effective heat management
Compliant with RoHS and multiple international standards for enhanced safety
Displays high shock resistance, ensuring durability under challenging conditions
Equipped with a front-side main current circuit connection for straightforward access
Features a mechanical lifespan of 15,000 operations for extended reliability
Includes an optional motor drive for added operational flexibility
Has an IP20 basic degree of protection, ideal for control areas
Provides a simple installation process with clear guidance for users
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
