Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 231-482
- Mfr. Part No.:
- 109702 NZMH3-4-A400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,561.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,561.18 |
*price indicative
- RS Stock No.:
- 231-482
- Mfr. Part No.:
- 109702 NZMH3-4-A400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Depth | 166mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Depth 166mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker exemplifies precision and reliability in electrical management. Designed to provide robust protection against overload and short-circuit scenarios, this four-pole molded case circuit breaker caters efficiently to varied industrial needs. With a rated operational current of 400 A and a voltage rating up to 690 V, it ensures optimal performance in demanding applications. Boasting advanced features such as thermomagnetic release, it intelligently responds to electrical faults, reducing potential hazards. Enhanced by an impressive short-circuit breaking capacity, it seamlessly accommodates fluctuating short-circuit currents, ensuring safety and compliance with stringent industry standards. Its compact design facilitates straightforward integration into existing systems, making it an ideal choice for panel builders and electricians seeking reliability without compromising on space.
Thermomagnetic release provides dependable fault protection
Certified compliance with IEC/EN 60947 standards for enhanced safety
Compact design allows for flexible installation in various electrical enclosures
Resistant to temperature variations, ensuring functionality in extreme conditions
Designed for quick and easy maintenance with minimal downtime
Offers a wide range of terminal capacities for versatile connections
Built to withstand mechanical stresses, making it suitable for robust applications
Enhanced shock resistance ensures durability throughout its lifespan
Sophisticated thermal stability verification meets rigorous product standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
