Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 229-461
- Mfr. Part No.:
- 109690 NZMC3-4-A400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,780.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,780.00 |
*price indicative
- RS Stock No.:
- 229-461
- Mfr. Part No.:
- 109690 NZMC3-4-A400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM Molded Case Circuit Breaker is engineered for superior performance in circuit protection. This advanced model, with a robust design, accommodates up to 400A, making it ideal for a range of industrial applications. Its thermomagnetic release mechanism ensures reliable protection against overloads and short circuits, crucial for maintaining operational integrity in demanding environments. The NZM series is compliant with international standards, reflecting its commitment to safety and reliability. With IP20 protection, it is suitable for indoor installations where robust electrical solutions are necessary. Additionally, the device supports diverse terminal capacities, ensuring versatile connections tailored to specific requirements, thereby enhancing installation efficiency and adaptability.
Utilises advanced thermomagnetic technology for reliable protection
Accommodates heavy current loads, perfect for high-demand scenarios
Designed with IP20 protection, ensuring safe indoor operation
Supports various terminal configurations for flexible connection options
Engineered for installations up to 690V, catering to diverse electrical systems
Compliant with RoHS and IEC standards for enhanced safety
Features a compact design for space-efficient installations
Includes comprehensive heat dissipation data for panel builders
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
