Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 231-159
- Mfr. Part No.:
- 113518 NZMC3-4-A400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,304.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,304.43 |
*price indicative
- RS Stock No.:
- 231-159
- Mfr. Part No.:
- 113518 NZMC3-4-A400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM molded case circuit breaker is designed for robust performance in demanding applications. This four-pole, thermomagnetic breaker offers up to 400A of rated current, ensuring reliable protection for your electrical equipment. With its withdrawable unit design, installation and maintenance become a straightforward process, providing flexibility for your specific needs. This circuit breaker not only meets stringent safety standards but also provides exceptional reliability in short-circuit scenarios, making it ideal for use in unearthed supply systems up to 690V. Its advanced engineering ensures optimal thermal stability and excellent resistance to electromagnetic interference, while the clearly defined specifications guarantee ease of use and installation.
Provides efficient and reliable protection for electrical systems
Utilises a thermomagnetic release system for enhanced performance
Meets industrial standards for temperature rise calculations
Features a clear, user-friendly design for simple operation and maintenance
Designed for compatibility with a wide range of terminal capacities
Offers exceptional durability with a lifespan of up to 15,000 mechanical operations
Rigorously tested for electromagnetic compatibility and thermal stability
Accommodates various installation configurations to suit specific application needs
Includes IP ratings to ensure protection against dust and water ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
