Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- RS Stock No.:
- 229-468
- Mfr. Part No.:
- 110859 NZMN3-A400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,732.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,732.16 |
*price indicative
- RS Stock No.:
- 229-468
- Mfr. Part No.:
- 110859 NZMN3-A400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 185mm | |
| Height | 346mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 260mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 185mm | ||
Height 346mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM is designed to provide unparalleled protection for your electrical systems. With a built-in, withdrawable unit, this device is equipped to handle a rated current of 400A, ensuring reliable performance in demanding environments. Standing at 346 mm high and 185 mm wide, it is thoughtfully engineered for ease of installation and adaptability, whether in built-in or slide-in configurations. This circuit breaker not only meets stringent compliance standards but also offers advanced safety features, making it an ideal solution for energy management in industrial applications. The integration of a thermomagnetic release guarantees precise control, while its robust design ensures longevity, even under extreme operational conditions. This product is an exemplary choice for those looking to enhance their electrical infrastructure with a trustworthy and efficient protection system.
Robust thermomagnetic release system enhances safety and reliability
Ideal for use in unearthed supply systems at up to 690V
Optimised for quick installation with a withdrawal method for convenience
Designed to accommodate large terminal capacities for versatile connectivity
Durable construction provides exceptional mechanical and environmental resistance
Complies with RoHS and IEC/EN standards for assured safety and efficiency
Comprehensive protection against short-circuit events ensures minimal downtime
Compact dimensions allow for seamless integration into various electrical setups
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
