Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-161
- Mfr. Part No.:
- 113530 NZMN3-VE400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,417.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,417.40 |
*price indicative
- RS Stock No.:
- 231-161
- Mfr. Part No.:
- 113530 NZMN3-VE400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 250V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 250V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is engineered for exceptional reliability and performance in demanding conditions. Designed to seamlessly integrate into unearthed supply systems operating at up to 690 V, this robust device offers a maximum rated current of 400 A, ensuring your installations are well-protected. With its advanced electronic release mechanism, this circuit breaker not only safeguards your equipment from overloads but also provides critical earth-fault protection. Its withdrawable unit allows for easy maintenance and adaptability within various applications, making it an ideal choice for panel builders and electrical professionals alike. The circuit breaker is built to meet rigorous compliance standards, ensuring longevity and efficiency while reducing downtime in your operations. The sleek dimensions and mechanical robustness further enhance its applicability in a variety of settings, from industrial plants to commercial facilities.
Electronic release system for precise overload protection
Withdrawable design facilitates effortless replacement and maintenance
Built to meet multiple international compliance standards for enhanced reliability
Designed for optimal thermal management with advanced heat dissipation characteristics
Offers integrated earth fault protection to prevent electrical hazards
Features adjustable time delay settings to manage current peaks efficiently
Equipped with a high short-circuit breaking capacity for superior performance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
