Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR28,079.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28,079.87

*price indicative

RS Stock No.:
229-801
Mfr. Part No.:
119902 NZMN3-4-VE400-T-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Width

230mm

Height

346mm

Depth

260mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton NZM series molded case circuit breaker is designed for efficiency and reliability in electrical systems. This innovative circuit breaker not only ensures optimal protection against overload and short circuits but also offers a range of features tailored to modern industrial applications. With its electronic release capabilities and high breaking capacity, it enhances safety while supporting the operational demands of your electrical infrastructure. The product is engineered to withstand extreme conditions, providing resilience in various environments. Its adjustable settings allow for tailored performance in diverse applications, making it a versatile choice for your circuit protection needs.

Designed for easy integration within electrical systems

Available with optional motor drive for enhanced functionality

Features a high mechanical lifespan for durability in demanding environments

Offers adjustable delay times for precise circuit protection

Complies with RoHS and international safety standards

Facilitates easy schematics and installation with clear documentation

Supports multiple terminal configurations for flexible connectivity

Incorporates built-in earth fault protection for additional safety

Equipped for high-performance ratings to handle significant electrical loads

Features advanced electromagnetic compatibility for interference reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy