Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-848
- Mfr. Part No.:
- 265957 NZMN3-4-VE400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,743.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,743.66 |
*price indicative
- RS Stock No.:
- 254-848
- Mfr. Part No.:
- 265957 NZMN3-4-VE400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 275mm | |
| Standards/Approvals | IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, RoHS | |
| Depth | 166mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 275mm | ||
Standards/Approvals IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, RoHS | ||
Depth 166mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance four-pole moulded case circuit breaker designed for robust circuit protection and management. This versatile device supports electrical installations up to 400A while adhering to stringent IEC standards. With its electronic release system, it delivers precise operational control and reliable short-circuit protection, ensuring that your electrical systems remain safeguarded against fault conditions. The products modular design enables ease of integration in both new and existing electrical setups, providing enhanced operational efficiency and safety. With a wide range of compliance certifications, the Eaton Moeller NZM circuit breaker promises not only performance but also peace of mind for professionals managing complex electrical environments.
Offers a maximum voltage rating of 690 V, ensuring compatibility with various electrical systems
Features adjustable delay time settings for precise overload protection
Designed for installation in unearthed supply systems, enhancing versatility
Incorporates shock-resistant features, sustaining performance even under adverse conditions
Complies with multiple international safety and environmental standards
Provides a built-in device with improved temperature rise calculation, optimising performance
Equipped with an electronic release for accurate and quick fault detection
Supports a wide terminal capacity range for diverse conductor types, ensuring flexibility
Includes a minimum of 6000 V impulse withstand voltage to maintain reliability in demanding environments
Facilitates easy maintenance and inspection with comprehensive data sheets available
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
