Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 240-224
- Mfr. Part No.:
- 168506 NZMN3-4-VE400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,445.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,445.28 |
*price indicative
- RS Stock No.:
- 240-224
- Mfr. Part No.:
- 168506 NZMN3-4-VE400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 185mm | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 335mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 185mm | ||
Height 215.2mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to offer unparalleled reliability and protection for electrical systems. Designed for intensive applications, this four-pole circuit breaker withstands switching capacities of up to 400/415 V at 50 kA, ensuring robust performance and safety. Equipped with an electronic release system, it meets the stringent requirements set by IEC standards, making it ideal for diverse installations, including systems reliant on cable selectivity and generator protection. Its compact design allows for easy integration in switchgear setups, while its adjustable delay settings enhance its adaptability to various operating conditions. Tested for electromagnetic compatibility, this circuit breaker not only protects against overloads and short circuits, but it also demonstrates excellent durability in challenging environments, further endorsing its suitability for modern energy management solutions.
Four-pole configuration for versatile application
Robust electronic release system enhances operational reliability
Offers adjustable time delay settings for optimal performance
Designed for demanding industrial environments
Meets strict RoHS compliance for environmental safety
Provides a high degree of protection against electrical faults
Compact dimensions facilitate seamless installation in existing setups
Temperature stability ensures safe operation across a wide range of environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
