Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 243-031
- Mfr. Part No.:
- 191594 NZMN3-VX400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,618.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,618.04 |
*price indicative
- RS Stock No.:
- 243-031
- Mfr. Part No.:
- 191594 NZMN3-VX400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Depth 335mm | ||
Height 215.2mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM offers a sophisticated and reliable solution for moulded case circuit protection. Engineered for high performance, it features a 400A capacity and is ideal for operational efficiency in unearthed supply systems at voltages up to 690V. This circuit breaker employs electronic release technology, ensuring quick and precise reactions to fault conditions. Built for versatility, it incorporates plug-in technology, making installation seamless and adaptable to various configurations. Its robust design meets stringent safety standards, ensuring continuous operation even in demanding conditions. With an IP20 rating for enhanced protection, this device is a commitment to safety and reliability, suitable for various industrial applications.
Advanced electronic release technology offers precise protection and reliability
Plug-in capability enables easy installation and maintenance
IP20 rating provides a basic level of environmental protection
Effective in unearthed supply systems up to 690V
High breaking capacity ensures operation under heavy fault conditions
Compact design optimises space utilization in panels
Designed to facilitate seamless integration with existing systems
Robust construction meets demanding industrial standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
