Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- RS Stock No.:
- 243-029
- Mfr. Part No.:
- 191591 NZMN3-VX400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,144.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,144.36 |
*price indicative
- RS Stock No.:
- 243-029
- Mfr. Part No.:
- 191591 NZMN3-VX400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance moulded case circuit breaker designed to deliver superior reliability and safety for demanding industrial applications. Engineered for a rated current of 400 A, this model features earth-fault protection and a withdrawable unit, making it an ideal choice for environments with stringent electrical requirements. With exceptional thermal stability and a robust design that withstands electrical and mechanical stresses, the NZM3 guarantees long-lasting operation under even the harshest conditions. Its innovative electronic release system enhances response times while ensuring compliance with international standards. Incorporating advanced thermal memory capabilities, this circuit breaker efficiently protects your systems and simplifies maintenance tasks, enabling seamless integration within existing electrical frameworks.
Compact design facilitates easy installation and integration into existing systems
Electronic release system provides precise control and enhanced performance
Thermal memory functionality ensures optimal circuit protection under varying loads
Robust construction meets mechanical and environmental standards for reliability
Earth-fault protection feature enhances safety for personnel and equipment
Withdrawable unit allows for convenient servicing without disrupting the electrical network
Optimised for 400 A rated operation, suitable for high-demand applications
Versatile terminal options improve connectivity with a variety of conductors
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
